Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC91ACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3930529RL
Cut Tape3930529
Product Range1.5SMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 5000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC91ACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3930529RL
Cut Tape3930529
Product Range1.5SMC Series
Technical Datasheet
Product Range1.5SMC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage77.8V
Clamping Voltage Max125V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage86.5V
Maximum Breakdown Voltage95.5V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
1.5SMC series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Uni-directional
- Excellent clamping capability and low incremental surge resistance
- Low profile package and for surface mounted applications to optimize board space
- Built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
Technical Specifications
Product Range
1.5SMC Series
Reverse Standoff Voltage
77.8V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
86.5V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
125V
No. of Pins
2Pins
Maximum Breakdown Voltage
95.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5SMC91A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000391
