Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC51CACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953851
Product Range1.5SMC Series
Your Part Number
3,123 In Stock
Need more?
3,123 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.600 (CNY9.718) |
| 25+ | CNY5.630 (CNY6.3619) |
| 50+ | CNY4.770 (CNY5.3901) |
| 100+ | CNY3.920 (CNY4.4296) |
| 250+ | CNY3.550 (CNY4.0115) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.60 (CNY9.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC51CACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953851
Product Range1.5SMC Series
Technical Datasheet
Product Range1.5SMC Series
Reverse Standoff Voltage43.6V
Clamping Voltage Max70.1V
Minimum Breakdown Voltage48.5V
Maximum Breakdown Voltage53.6V
Operating Temperature Max150°C
Qualification-
Technical Specifications
Product Range
1.5SMC Series
Clamping Voltage Max
70.1V
Maximum Breakdown Voltage
53.6V
Qualification
-
Reverse Standoff Voltage
43.6V
Minimum Breakdown Voltage
48.5V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000392
