
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY6.030 | CNY6.03 |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.400 (CNY3.842) |
| 9000+ | CNY3.060 (CNY3.4578) |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY2.590 (CNY2.9267) |
Product Information
Product Overview
The 1.5SMC440CA is a surface-mount Transient Voltage Suppressor (TVS) Diode with lead-free matte tin-plated terminal. The transient voltage suppressor (TVS) diode is a protection diode designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). The TVS diode is silicon avalanche devices typically chosen for their fast response time (low clamping voltage), lower capacitance and low leakage current. The TVS diode is available in bidirectional (bi-polar) diode circuit configuration. The 1.5SMC series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Glass passivated chip junction
- Built-in strain relief
- Low inductance
- Excellent clamping capability
- Low incremental surge resistance
- 1mA Test current
- 2.8A Maximum peak pulse current
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Consumer Electronics
Technical Specifications
TRANSZORB 1.5SMC
376V
DO-214AB (SMC)
418V
1.5kW
Surface Mount
No SVHC (17-Dec-2014)
Bidirectional
602V
2Pins
462V
150°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
