Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC440ACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2691582
EACH 1827592
Product RangeTRANSZORB 1.5SMC
Your Part Number
195 In Stock
3,000 more incoming. You can reserve stock now
195 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY10.270 | CNY10.27 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.040 (CNY3.4352) |
| 9000+ | CNY2.900 (CNY3.277) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.270 (CNY11.6051) |
| 10+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY4.480 (CNY5.0624) |
| 250+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.260 (CNY3.6838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC440ACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2691582
EACH 1827592
Product RangeTRANSZORB 1.5SMC
Technical Datasheet
Product RangeTRANSZORB 1.5SMC
TVS PolarityUnidirectional
Reverse Standoff Voltage376V
Clamping Voltage Max602V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage418V
Maximum Breakdown Voltage462V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1.5SMC series surface-mount Transient Voltage Suppressor Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lighting and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- Built-in strain relief
- Glass passivated junction
- Low Inductance
- Excellent clamping capability
- 0.05% Repetition rate (duty cycle)
- <lt/>1.0ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 10V IR
- Available in unidirectional and bidirectional
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
TRANSZORB 1.5SMC
Reverse Standoff Voltage
376V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
418V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
602V
No. of Pins
2Pins
Maximum Breakdown Voltage
462V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5SMC440A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
