Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC43ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953848
Your Part Number
2,836 In Stock
Need more?
2,836 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.330 (CNY9.4129) |
| 25+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY3.760 (CNY4.2488) |
| 250+ | CNY3.410 (CNY3.8533) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.33 (CNY9.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC43ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953848
Technical Datasheet
Minimum Breakdown Voltage40.9V
Maximum Breakdown Voltage45.2V
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Minimum Breakdown Voltage
40.9V
Operating Temperature Max
150°C
Qualification
-
Maximum Breakdown Voltage
45.2V
Diode Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000385
