
6,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 5000+ | CNY1.980 (CNY2.2374) |
Product Information
Product Overview
The 1.5SMC series surface-mount Transient Voltage Suppressor Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lighting and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- Built-in strain relief
- Glass passivated junction
- Low Inductance
- Excellent clamping capability
- 0.05% Repetition rate (duty cycle)
- <lt/>1.0ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 10V IR
- Available in unidirectional and bidirectional
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
TRANSZORB 1.5SMC
30.8V
DO-214AB (SMC)
34.2V
1.5kW
Surface Mount
No SVHC (17-Dec-2014)
Bidirectional
49.9V
2Pins
37.8V
150°C
-
Technical Docs (2)
Alternatives for 1.5SMC36CA
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
