Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC13ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953847
Your Part Number
557 In Stock
Need more?
557 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.330 (CNY9.4129) |
| 25+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY3.760 (CNY4.2488) |
| 250+ | CNY3.410 (CNY3.8533) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.33 (CNY9.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMC13ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953847
Technical Datasheet
TVS PolarityUnidirectional
Reverse Standoff Voltage11.1V
Diode Case StyleDO-214AB (SMC)
Minimum Breakdown Voltage12.4V
Maximum Breakdown Voltage13.7V
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
TVS Polarity
Unidirectional
Diode Case Style
DO-214AB (SMC)
Maximum Breakdown Voltage
13.7V
Diode Mounting
Surface Mount
Reverse Standoff Voltage
11.1V
Minimum Breakdown Voltage
12.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000436
