Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5SMB30ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953845
Your Part Number
1,009 In Stock
Need more?
1,009 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.260 (CNY9.3338) |
| 25+ | CNY5.380 (CNY6.0794) |
| 50+ | CNY4.560 (CNY5.1528) |
| 100+ | CNY3.740 (CNY4.2262) |
| 250+ | CNY3.390 (CNY3.8307) |
| 500+ | CNY3.030 (CNY3.4239) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.26 (CNY9.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMB30ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953845
Technical Datasheet
Clamping Voltage Max53.5V
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage31.5V
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Clamping Voltage Max
53.5V
Maximum Breakdown Voltage
31.5V
Diode Mounting
Surface Mount
Minimum Breakdown Voltage
28.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201
