Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE82ACopy
Manufacturer Standard Lead Time56 weeks
Order Code3930276
Product Range1.5KE Series
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.200 (CNY2.486) |
| 5000+ | CNY1.910 (CNY2.1583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.93 (CNY8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE82ACopy
Manufacturer Standard Lead Time56 weeks
Order Code3930276
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage70.1V
Clamping Voltage Max113V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage77.9V
Maximum Breakdown Voltage86.1V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
1.5KE series axial leaded TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction in DO-201 package
- Uni-directional
- Fast response time: typically less than 1ps from 0V to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV (air), 30kV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Plastic package is flammability rated V-0 per underwriters laboratories
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
70.1V
Diode Case Style
DO-201
Minimum Breakdown Voltage
77.9V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
113V
No. of Pins
2Pins
Maximum Breakdown Voltage
86.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
