Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE62A.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1872962
Product Range1.5KE Series
Your Part Number
741 In Stock
Need more?
741 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.850 (CNY8.8705) |
| 10+ | CNY5.130 (CNY5.7969) |
| 25+ | CNY4.600 (CNY5.198) |
| 50+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.550 (CNY4.0115) |
| 250+ | CNY3.220 (CNY3.6386) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.85 (CNY8.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE62A.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1872962
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityUnidirectional
Clamping Voltage Max85V
Diode Case StyleDO-201
Minimum Breakdown Voltage58.9V
Maximum Breakdown Voltage65.1V
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
1.5KE Series
Clamping Voltage Max
85V
Minimum Breakdown Voltage
58.9V
Diode Mounting
Through Hole
TVS Polarity
Unidirectional
Diode Case Style
DO-201
Maximum Breakdown Voltage
65.1V
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001321
