Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE600CACopy
Manufacturer Standard Lead Time28 weeks
Order Code2762947
Product Range1.5KE
Your Part Number
512 In Stock
Need more?
512 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 10+ | CNY6.790 (CNY7.6727) |
| 100+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.900 (CNY5.537) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 5000+ | CNY4.760 (CNY5.3788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.05 (CNY12.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE600CACopy
Manufacturer Standard Lead Time28 weeks
Order Code2762947
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage512V
Clamping Voltage Max828V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage570V
Maximum Breakdown Voltage630V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
512V
Diode Case Style
DO-201
Minimum Breakdown Voltage
570V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
828V
No. of Pins
2Pins
Maximum Breakdown Voltage
630V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
