Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE6.8ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1683614
Product Range1.5KE Series
Your Part Number
786 In Stock
Need more?
786 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.680 (CNY7.5484) |
| 10+ | CNY4.370 (CNY4.9381) |
| 25+ | CNY3.930 (CNY4.4409) |
| 50+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY3.040 (CNY3.4352) |
| 250+ | CNY2.750 (CNY3.1075) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.68 (CNY7.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE6.8ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1683614
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max10.5V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
5.8V
Diode Case Style
DO-201
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE6.8A
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
