Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE200ACopy
Manufacturer Standard Lead Time8 weeks
Order Code1961605
Product Range1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY2.140 (CNY2.4182) |
| 2400+ | CNY2.060 (CNY2.3278) |
| 4800+ | CNY2.000 (CNY2.260) |
| 7200+ | CNY1.910 (CNY2.1583) |
| 12000+ | CNY1.880 (CNY2.1244) |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
CNY2,568.00 (CNY2,901.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE200ACopy
Manufacturer Standard Lead Time8 weeks
Order Code1961605
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage171V
Clamping Voltage Max274V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage190V
Maximum Breakdown Voltage210V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
171V
Diode Case Style
DO-201
Minimum Breakdown Voltage
190V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
274V
No. of Pins
2Pins
Maximum Breakdown Voltage
210V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001331
