Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE180CA.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3052473
Your Part Number
488 In Stock
Need more?
488 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.620 (CNY10.8706) |
| 10+ | CNY6.460 (CNY7.2998) |
| 25+ | CNY5.860 (CNY6.6218) |
| 50+ | CNY5.240 (CNY5.9212) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.62 (CNY10.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE180CA.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3052473
Technical Datasheet
TVS PolarityBidirectional
Reverse Standoff Voltage154V
Clamping Voltage Max246V
Diode Case StyleDO-201
Minimum Breakdown Voltage171V
Operating Temperature Max175°C
Qualification-
Technical Specifications
TVS Polarity
Bidirectional
Clamping Voltage Max
246V
Minimum Breakdown Voltage
171V
Qualification
-
Reverse Standoff Voltage
154V
Diode Case Style
DO-201
Operating Temperature Max
175°C
Technical Docs (2)
Alternatives for 1.5KE180CA.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00134
