Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE11ACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953840
Your Part Number
828 In Stock
Need more?
828 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.850 (CNY8.8705) |
| 10+ | CNY5.130 (CNY5.7969) |
| 25+ | CNY4.600 (CNY5.198) |
| 50+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.550 (CNY4.0115) |
| 250+ | CNY3.220 (CNY3.6386) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.85 (CNY8.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE11ACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953840
Technical Datasheet
TVS PolarityUnidirectional
Clamping Voltage Max15.6V
Diode Case StyleDO-201
Maximum Breakdown Voltage11.6V
Peak Pulse Power Dissipation1.5kW
Diode MountingThrough Hole
Qualification-
Technical Specifications
TVS Polarity
Unidirectional
Diode Case Style
DO-201
Peak Pulse Power Dissipation
1.5kW
Qualification
-
Clamping Voltage Max
15.6V
Maximum Breakdown Voltage
11.6V
Diode Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00131
