Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0JTD060.TXIDCopy
Order Code4336091
Product RangePOWR-GARD POWR-PRO JTD_ID Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY538.490 (CNY608.4937) |
| 2+ | CNY509.770 (CNY576.0401) |
| 3+ | CNY481.040 (CNY543.5752) |
| 5+ | CNY452.310 (CNY511.1103) |
| 10+ | CNY409.900 (CNY463.187) |
| 20+ | CNY401.710 (CNY453.9323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY538.49 (CNY608.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0JTD060.TXIDCopy
Order Code4336091
Product RangePOWR-GARD POWR-PRO JTD_ID Series
Technical Datasheet
Product RangePOWR-GARD POWR-PRO JTD_ID Series
Fuse Current60A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric27mm x 60.3mm
Fuse Size Imperial1-1/16" x 2-3/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD POWR-PRO JTD_ID Series
Voltage Rating VAC
600V
Fuse Size Metric
27mm x 60.3mm
Blow Characteristic
Time Delay
Fuse Current
60A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/16" x 2-3/8"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084347
