Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0FHZ0212ZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4645023
Product RangeZCASE SMZ Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.870 (CNY308.3431) |
| 3+ | CNY228.940 (CNY258.7022) |
| 5+ | CNY185.010 (CNY209.0613) |
| 10+ | CNY162.090 (CNY183.1617) |
| 20+ | CNY162.060 (CNY183.1278) |
| 50+ | CNY162.020 (CNY183.0826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.87 (CNY308.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FHZ0212ZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4645023
Product RangeZCASE SMZ Series
Technical Datasheet
Fuse Holder TypeStud Mount Fuse Holder
Fuse Current400A
Fuse Size Held-
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeZCASE SMZ Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Holder Type
Stud Mount Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (07-Nov-2024)
Fuse Current
400A
Holder Terminals
Bolt Down
Product Range
ZCASE SMZ Series
Voltage Rating VDC
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
