Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0997015.WXNCopy
Manufacturer Standard Lead Time37 weeks
Order Code3516026
Product RangeMINI 997 Series
Your Part Number
15,786 In Stock
Need more?
15,786 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.460 (CNY7.2998) |
| 50+ | CNY5.430 (CNY6.1359) |
| 250+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY4.570 (CNY5.1641) |
| 1500+ | CNY4.390 (CNY4.9607) |
| 3000+ | CNY4.250 (CNY4.8025) |
Price for:Each
Minimum: 5
Multiple: 5
CNY32.30 (CNY36.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0997015.WXNCopy
Manufacturer Standard Lead Time37 weeks
Order Code3516026
Product RangeMINI 997 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current15A
Voltage Rating VDC58V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 997 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
58V
Product Range
MINI 997 Series
Fuse Current
15A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617
