Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0885004.DRCopy
Manufacturer Standard Lead Time6 weeks
Order Code2918114
Product RangeNANO2 885 Series
Your Part Number
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.250 (CNY52.2625) |
| 10+ | CNY36.290 (CNY41.0077) |
| 25+ | CNY33.560 (CNY37.9228) |
| 50+ | CNY30.770 (CNY34.7701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY46.25 (CNY52.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0885004.DRCopy
Manufacturer Standard Lead Time6 weeks
Order Code2918114
Product RangeNANO2 885 Series
Technical Datasheet
Fuse Current4A
Blow Characteristic-
Voltage Rating VAC350V
Voltage Rating VDC350V
Fuse Case Style10.9mm x 4.8mm
Product RangeNANO2 885 Series
Breaking Capacity Current AC100A
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
350V
Fuse Case Style
10.9mm x 4.8mm
Breaking Capacity Current AC
100A
Blow Characteristic
-
Voltage Rating VDC
350V
Product Range
NANO2 885 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000886
