Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0881100.URCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3995177RL
Cut Tape3995177
Product Range881 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY211.050 | CNY211.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.050 (CNY238.4865) |
| 10+ | CNY161.560 (CNY182.5628) |
| 50+ | CNY146.490 (CNY165.5337) |
| 100+ | CNY144.040 (CNY162.7652) |
| 200+ | CNY141.580 (CNY159.9854) |
| 500+ | CNY139.710 (CNY157.8723) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0881100.URCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3995177RL
Cut Tape3995177
Product Range881 Series
Technical Datasheet
Fuse Current100A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC100V
Fuse Case Style11.2mm x 10mm x 6mm
Product Range881 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
Technical Specifications
Fuse Current
100A
Voltage Rating VAC
-
Fuse Case Style
11.2mm x 10mm x 6mm
Breaking Capacity Current AC
-
Blow Characteristic
High Current
Voltage Rating VDC
100V
Product Range
881 Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001943
