Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0603L020YRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1832096RL
Cut Tape1832096
Product RangePolySwitch 0603L Series
Your Part Number
3,742 In Stock
Need more?
3,742 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.570 | CNY95.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.570 (CNY10.8141) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L020YRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1832096RL
Cut Tape1832096
Product RangePolySwitch 0603L Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch 0603L Series
Voltage Rating9VDC
Holding Current200mA
Trip Current500mA
Time to Trip0.6s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
9VDC
Trip Current
500mA
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
PolySwitch 0603L Series
Holding Current
200mA
Time to Trip
0.6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0603L020YR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
