Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No05710007LCopy
Order Code1453879
Product Range571
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No05710007LCopy
Order Code1453879
Product Range571
Technical Datasheet
Fuse Holder TypeEnclosed Screw Knob
Fuse Current30A
Holder TerminalsQuick Connect, Solder
No. of Fuses1Fuses
Product Range571
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 05710007L is a 30A/600V standard Fuse Holder with thermoplastic construction, tin-plated brass combination (straight) solder and quick-connect terminals and enclosed screw knob. This 571-series panel mount fuse holder for used with 1-13/32 to 1-1/2-inch midget and class-CC fuses. Class-CC fuses holder to prevent the installation of fuses with lower voltage ratings or interrupting ratings.
- Black colour
- 4000V Minimum dielectric strength
Applications
Safety
Technical Specifications
Fuse Holder Type
Enclosed Screw Knob
Fuse Size Held
13/32" x 1-13/32" to 13/32" x 1-1/2", 10.4mm x 35.7mm to 10mm x 38mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
30A
Holder Terminals
Quick Connect, Solder
Product Range
571
Voltage Rating VDC
600V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
