Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0501020.WR Fuse, Surface Mount, 20 A, Fast Acting, 32 VDC, 1206 [3216 Metric], 501](https://www.element14.cn/productimages/standard/en_GB/2786373-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0501020.WRCopy
Manufacturer Standard Lead Time23 weeks
Order Code2752663
Product Range501
Your Part Number
2,995 In Stock
Need more?
2,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.260 (CNY7.0738) |
| 50+ | CNY6.040 (CNY6.8252) |
| 250+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY5.580 (CNY6.3054) |
| 1500+ | CNY5.350 (CNY6.0455) |
| 3000+ | CNY5.140 (CNY5.8082) |
Price for:Each
Minimum: 5
Multiple: 5
CNY31.30 (CNY35.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0501020.WRCopy
Manufacturer Standard Lead Time23 weeks
Order Code2752663
Product Range501
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product Range501
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCTo Be Advised
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
501
Breaking Capacity Current DC
150A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
