Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0501015.WR Fuse, Surface Mount, 15 A, Fast Acting, 32 V, 1206 [3216 Metric], 501 Series](https://www.element14.cn/productimages/standard/en_GB/3995084-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0501015.WRCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3995110RL
Cut Tape3995110
Product Range501 Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.380 | CNY46.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY7.140 (CNY8.0682) |
| 250+ | CNY5.920 (CNY6.6896) |
| 500+ | CNY5.380 (CNY6.0794) |
| 1500+ | CNY5.250 (CNY5.9325) |
| 3000+ | CNY5.140 (CNY5.8082) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0501015.WRCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3995110RL
Cut Tape3995110
Product Range501 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product Range501 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
501 Series
Breaking Capacity Current DC
150A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
