Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0501010.WRACopy
Manufacturer Standard Lead Time6 weeks
Order Code2918108
Product Range501 Series
Your Part Number
1,555 In Stock
Need more?
1,555 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.870 (CNY13.4131) |
| 25+ | CNY9.280 (CNY10.4864) |
| 50+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.300 (CNY8.249) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.87 (CNY13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0501010.WRACopy
Manufacturer Standard Lead Time6 weeks
Order Code2918108
Product Range501 Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC32V
Product Range501 Series
Breaking Capacity Current AC-
Technical Specifications
Voltage Rating VAC
-
Product Range
501 Series
Voltage Rating VDC
32V
Breaking Capacity Current AC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
