Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0495040.ZXACopy
Order Code4047376
Product RangeJCASE Series
Your Part Number
592 In Stock
Need more?
592 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.270 (CNY21.7751) |
| 25+ | CNY15.180 (CNY17.1534) |
| 100+ | CNY12.040 (CNY13.6052) |
| 250+ | CNY11.020 (CNY12.4526) |
| 500+ | CNY10.340 (CNY11.6842) |
| 1000+ | CNY9.790 (CNY11.0627) |
| 2500+ | CNY9.240 (CNY10.4412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.27 (CNY21.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0495040.ZXACopy
Order Code4047376
Product RangeJCASE Series
Technical Datasheet
Voltage Rating VDC32V
Auto Blade Fuse Size14.1mm x 12mm x 27mm
Product RangeJCASE Series
Technical Specifications
Voltage Rating VDC
32V
Product Range
JCASE Series
Auto Blade Fuse Size
14.1mm x 12mm x 27mm
Technical Docs (1)
Alternatives for 0495040.ZXA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
