Print Page
Image is for illustrative purposes only. Please refer to product description.

4,109 In Stock
Need more?
4,109 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.330 (CNY12.8029) |
| 25+ | CNY8.870 (CNY10.0231) |
| 50+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY6.960 (CNY7.8648) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.33 (CNY12.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0494005.NR.Copy
Order Code3103604
Technical Datasheet
Fuse Current5A
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Breaking Capacity Current AC35A
Technical Specifications
Fuse Current
5A
Voltage Rating VDC
32V
Breaking Capacity Current AC
35A
Voltage Rating VAC
32V
Fuse Case Style
0603 [1608 Metric]
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
