Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0487016.MXEPCopy
Manufacturer Standard Lead Time27 weeks
Order Code2786262
Product Range487 Series
Your Part Number
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.870 (CNY60.8731) |
| 25+ | CNY42.790 (CNY48.3527) |
| 100+ | CNY34.230 (CNY38.6799) |
| 250+ | CNY33.400 (CNY37.742) |
| 500+ | CNY32.560 (CNY36.7928) |
| 1000+ | CNY31.720 (CNY35.8436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.87 (CNY60.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0487016.MXEPCopy
Manufacturer Standard Lead Time27 weeks
Order Code2786262
Product Range487 Series
Technical Datasheet
Product Range487 Series
Voltage Rating VDC420V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Technical Specifications
Product Range
487 Series
Blow Characteristic
Fast Acting
Voltage Rating VDC
420V
Fuse Case Style
Axial Leaded
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000913
