Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0487008.MXEPCopy
Manufacturer Standard Lead Time17 weeks
Order Code2786258
Product Range487 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.430 (CNY60.3759) |
| 25+ | CNY42.450 (CNY47.9685) |
| 100+ | CNY33.950 (CNY38.3635) |
| 250+ | CNY33.120 (CNY37.4256) |
| 500+ | CNY32.290 (CNY36.4877) |
| 1000+ | CNY31.460 (CNY35.5498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.43 (CNY60.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0487008.MXEPCopy
Manufacturer Standard Lead Time17 weeks
Order Code2786258
Product Range487 Series
Technical Datasheet
Fuse Current8A
Product Range487 Series
Voltage Rating VDC420V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
8A
Voltage Rating VDC
420V
Fuse Case Style
Axial Leaded
Product Range
487 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
