Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 04853.15DR Fuse, Surface Mount, 3.15 A, Fast Acting, 600 V, 4818 [1245 Metric], NANO2 485](https://www.element14.cn/productimages/standard/en_GB/2786379-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No04853.15DRCopy
Order Code2786409
Product RangeNANO2 485
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04853.15DRCopy
Order Code2786409
Product RangeNANO2 485
Technical Datasheet
Fuse Current3.15A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC600V
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 485
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
3.15A
Voltage Rating VAC
-
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
600V
Product Range
NANO2 485
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
