Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0476003.MRCopy
Order Code
Re-Reel3995246RL
Cut Tape3995246
Product Range476 Series
Your Part Number
989 In Stock
Need more?
989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.300 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 50+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY9.690 (CNY10.9497) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.320 (CNY8.2716) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0476003.MRCopy
Order Code
Re-Reel3995246RL
Cut Tape3995246
Product Range476 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC0
Voltage Rating VDC-
Fuse Case Style6.1mm x 2.69mm x 2.69mm
Product Range476 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
0
Fuse Case Style
6.1mm x 2.69mm x 2.69mm
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
476 Series
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
