Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0473.750MRT1LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4336298
Product RangePICO II Slo-Blo 473 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY14.100 (CNY15.933) |
| 3000+ | CNY12.340 (CNY13.9442) |
| 5000+ | CNY10.220 (CNY11.5486) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY14,100.00 (CNY15,933.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0473.750MRT1LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4336298
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
Fuse Current750mA
Voltage Rating VAC125V
Product RangePICO II Slo-Blo 473 Series
Voltage Rating VDC125V
Blow CharacteristicSlow Blow
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
750mA
Product Range
PICO II Slo-Blo 473 Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000523
