Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0470002.DRSNP Fuse, Surface Mount, 2 A, Fast Acting, 125 V, 125 V, 1206 [3216 Metric], 470 Series](https://www.element14.cn/productimages/standard/en_GB/2478567-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0470002.DRSNPCopy
Order Code
Re-Reel2478572RL
Cut Tape2478572
Product Range470 Series
Your Part Number
1,779 In Stock
Need more?
1,779 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY7.880 (CNY8.9044) |
| 250+ | CNY7.590 (CNY8.5767) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1500+ | CNY7.020 (CNY7.9326) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0470002.DRSNPCopy
Order Code
Re-Reel2478572RL
Cut Tape2478572
Product Range470 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style1206 [3216 Metric]
Product Range470 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 470 series surface-mount Fast Acting Fuse suitable for space constrained applications. It offers the standard NANO² fuse circuit protection capability with a very small 1206 foot print.
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
LED Lighting, Consumer Electronics, Computers & Computer Peripherals, Industrial, Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
470 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
