Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 046802.5NRHF Fuse, Surface Mount, 2.5 A, Slow Blow, 63 VAC, 63 VDC, 1206 [3216 Metric], Slo-Blo 468 Series](https://www.element14.cn/productimages/standard/en_GB/2452902-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No046802.5NRHFCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2452904
Re-Reel2462744RL
Cut Tape2462744
Product RangeSlo-Blo 468 Series
Your Part Number
10,317 In Stock
Need more?
10,317 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY14.570 | CNY145.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY14.570 (CNY16.4641) |
| 100+ | CNY10.110 (CNY11.4243) |
| 500+ | CNY9.760 (CNY11.0288) |
| 1000+ | CNY9.410 (CNY10.6333) |
| 2500+ | CNY9.040 (CNY10.2152) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY8.890 (CNY10.0457) |
| 25000+ | CNY7.780 (CNY8.7914) |
| 50000+ | CNY6.440 (CNY7.2772) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No046802.5NRHFCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2452904
Re-Reel2462744RL
Cut Tape2462744
Product RangeSlo-Blo 468 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 468 series Slo-Blo® surface-mount Time Lag Fuse designed for secondary protection of circuits used in space constrained applications such as handheld portable electronic devices.
- Small size (1206) thin-film device
- Compatible with lead-free solders and higher temperature profiles
- Complies with electronic industry environmental standards for lead reduction
- Time delay feature withstands high inrush currents and prevents nuisance openings
- Package is visually distinct from fast-acting version for easy identification
- Top side marking allows visual verification of amperage rating
Applications
Safety, Consumer Electronics, Industrial, Imaging, Video & Vision, Communications & Networking, Portable Devices
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
63VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63VDC
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
