![LITTELFUSE 046801.5NR Fuse, Surface Mount, 1.5 A, Slow Blow, 63 VAC, 63 VDC, 1206 [3216 Metric], Slo-Blo 468 Series](https://www.element14.cn/productimages/standard/en_GB/9921796-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY10.060 | CNY100.60 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY7.130 (CNY8.0569) |
| 500+ | CNY6.960 (CNY7.8648) |
| 1000+ | CNY6.780 (CNY7.6614) |
| 2500+ | CNY6.600 (CNY7.458) |
| 5000+ | CNY6.430 (CNY7.2659) |
Product Information
Product Overview
The 046801.5NR is a 1.5A/63V time delay surface mount Fuse with epoxy substrate body, 100% tin plated over nickel over copper termination and conformal coating element cover. The 468-series small (1206 size) thin-film device is designed for secondary protection of circuits used in space constrained applications. Time delay feature withstands high inrush currents and prevents nuisance openings. Top side marking allows visual verification of amperage rating. This fuse is compatible with lead-free solders and higher temperature profiles.
- 82.32mV Nominal voltage drop
- 0.1235W Nominal power dissipation
- 0.044Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
1.5A
63VAC
1206 [3216 Metric]
50A
No SVHC (25-Jun-2020)
Slow Blow
63VDC
Slo-Blo 468 Series
50A
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
