Print Page
Image is for illustrative purposes only. Please refer to product description.

4,952 In Stock
Need more?
4,952 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.370 (CNY15.1081) |
| 25+ | CNY10.440 (CNY11.7972) |
| 50+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY8.260 (CNY9.3338) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.37 (CNY15.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0468002.NRHFCopy
Order Code2679303
Technical Datasheet
Fuse Current2A
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC35A
Technical Specifications
Fuse Current
2A
Voltage Rating VDC
63V
Breaking Capacity Current AC
35A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
