Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0468001.NRHF Fuse, Surface Mount, 1 A, Slow Blow, 63 V, 63 V, 1206 [3216 Metric], Slo-Blo 468 Series](https://www.element14.cn/productimages/standard/en_GB/3995085-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0468001.NRHFCopy
Order Code
Re-Reel3995085RL
Cut Tape3995085
Your Part Number
12,404 In Stock
Need more?
12,404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.990 | CNY99.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.810 (CNY7.6953) |
| 1000+ | CNY6.680 (CNY7.5484) |
| 2500+ | CNY6.550 (CNY7.4015) |
| 5000+ | CNY6.420 (CNY7.2546) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0468001.NRHFCopy
Order Code
Re-Reel3995085RL
Cut Tape3995085
Technical Datasheet
Voltage Rating VAC63V
Voltage Rating VDC63V
Technical Specifications
Voltage Rating VAC
63V
Voltage Rating VDC
63V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
