Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0468.500NR Fuse, Surface Mount, 500 mA, Slow Blow, 63 VAC, 63 VDC, 1206 [3216 Metric], Slo-Blo 468 Series](https://www.element14.cn/productimages/standard/en_GB/1596519-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0468.500NRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1596519RL
Cut Tape1596519
Product RangeSlo-Blo 468 Series
Your Part Number
3,098 In Stock
10,000 more incoming. You can reserve stock now
3,098 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.180 | CNY71.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY7.030 (CNY7.9439) |
| 500+ | CNY6.880 (CNY7.7744) |
| 1000+ | CNY6.730 (CNY7.6049) |
| 2500+ | CNY6.580 (CNY7.4354) |
| 5000+ | CNY6.430 (CNY7.2659) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0468.500NRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1596519RL
Cut Tape1596519
Product RangeSlo-Blo 468 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Slo-Blo series surface-mount Time Lag Fuse designed for secondary protection of circuits used in space constrained applications such as handheld portable electronic devices.
- Small size (1206) thin-film device
- Compatible with lead-free solders and higher temperature profiles
- Complies with electronic industry environmental standards for lead reduction
- Time delay feature withstands high inrush currents and prevents nuisance openings
- Package is visually distinct from fast-acting version for easy identification
- Top side marking allows visual verification of amperage rating
Applications
Safety, Consumer Electronics, Industrial, Imaging, Video & Vision, Communications & Networking, Portable Devices
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
63VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63VDC
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
