Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0467004.NR.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2126045
Product Range467 Series
Your Part Number
4,626 In Stock
Need more?
4,626 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.810 (CNY13.3453) |
| 25+ | CNY9.280 (CNY10.4864) |
| 50+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.300 (CNY8.249) |
| 250+ | CNY6.660 (CNY7.5258) |
| 500+ | CNY6.230 (CNY7.0399) |
| 1000+ | CNY5.860 (CNY6.6218) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.81 (CNY13.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0467004.NR.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2126045
Product Range467 Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range467 Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
467 Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Alternatives for 0467004.NR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
