Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0467004.NR Fuse, Surface Mount, 4 A, Very Fast Acting, 32 VAC, 32 VDC, 0603 [1608 Metric], 467](https://www.element14.cn/productimages/standard/en_GB/1596955-40.jpg)
224 In Stock
Need more?
224 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 10+ | CNY9.600 (CNY10.848) |
| 100+ | CNY7.620 (CNY8.6106) |
| 500+ | CNY7.220 (CNY8.1586) |
| 1000+ | CNY6.820 (CNY7.7066) |
| 2000+ | CNY6.420 (CNY7.2546) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.89 (CNY13.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0467004.NRCopy
Order Code1596955
Technical Datasheet
Fuse Current4A
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
Technical Specifications
Fuse Current
4A
Voltage Rating VDC
32VDC
Breaking Capacity Current DC
35A
Voltage Rating VAC
32VAC
Breaking Capacity Current AC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
