Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0467002.NRHF.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3103598
Product Range467 Series
Your Part Number
1,182 In Stock
Need more?
133 Delivery in 3-4 Business Days(SG stock)
1,049 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.370 (CNY15.1081) |
| 25+ | CNY10.440 (CNY11.7972) |
| 50+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY8.260 (CNY9.3338) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.37 (CNY15.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0467002.NRHF.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3103598
Product Range467 Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product Range467 Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
Technical Specifications
Fuse Current
2A
Voltage Rating VDC
32V
Product Range
467 Series
Breaking Capacity Current DC
35A
Voltage Rating VAC
32V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
