Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0467.250NRHF Fuse, Surface Mount, 250 mA, Very Fast Acting, 32 VAC, 32 VDC, 0603 [1608 Metric], 467 Series](https://www.element14.cn/productimages/standard/en_GB/3995080-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0467.250NRHFCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3995111RL
Cut Tape3995111
Product Range467 Series
Your Part Number
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.690 | CNY86.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY6.100 (CNY6.893) |
| 1000+ | CNY5.850 (CNY6.6105) |
| 2500+ | CNY5.610 (CNY6.3393) |
| 5000+ | CNY5.380 (CNY6.0794) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0467.250NRHFCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3995111RL
Cut Tape3995111
Product Range467 Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range467 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
467 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
