Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0466.500NRHF Fuse, Surface Mount, 500 mA, Very Fast Acting, 63 VAC, 63 VDC, 1206 [3216 Metric], 466](https://www.element14.cn/productimages/standard/en_GB/2786391-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0466.500NRHFCopy
Manufacturer Standard Lead Time25 weeks
Order Code2786395
Product Range466
Your Part Number
4,480 In Stock
Need more?
4,480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY4.280 (CNY4.8364) |
| 1000+ | CNY4.280 (CNY4.8364) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.10 (CNY66.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466.500NRHFCopy
Manufacturer Standard Lead Time25 weeks
Order Code2786395
Product Range466
Technical Datasheet
Fuse Current500mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product Range466
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
63VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63VDC
Product Range
466
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
