Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0465001.DR Fuse, Surface Mount, 1 A, Time Delay, 250 V, 4818 [1245 Metric], NANO2 465 Series](https://www.element14.cn/productimages/standard/en_GB/1817211-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0465001.DRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1817211RL
Cut Tape1817211
Product RangeNANO2 465 Series
Your Part Number
1,377 In Stock
Need more?
1,377 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.840 | CNY16.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY10.160 (CNY11.4808) |
| 500+ | CNY10.020 (CNY11.3226) |
| 1500+ | CNY9.910 (CNY11.1983) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0465001.DRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1817211RL
Cut Tape1817211
Product RangeNANO2 465 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 465 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
NANO2 465 Series
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000904
