Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0463015.ERCopy
Manufacturer Standard Lead Time6 weeks
Order Code3103593
Product RangeNANO2 463 Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.390 (CNY59.2007) |
| 10+ | CNY41.130 (CNY46.4769) |
| 25+ | CNY38.000 (CNY42.940) |
| 50+ | CNY34.930 (CNY39.4709) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY52.39 (CNY59.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0463015.ERCopy
Manufacturer Standard Lead Time6 weeks
Order Code3103593
Product RangeNANO2 463 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC100V
Fuse Case Style4012
Product RangeNANO2 463 Series
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
250V
Fuse Case Style
4012
Blow Characteristic
Fast Acting
Voltage Rating VDC
100V
Product Range
NANO2 463 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000533
