Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0460001.URCopy
Order Code
Re-Reel1832088RL
Cut Tape1832088
Product RangePICO Slo-Blo 460 Series
Your Part Number
2,506 In Stock
Need more?
2,506 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.470 | CNY117.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.470 (CNY26.5211) |
| 50+ | CNY17.990 (CNY20.3287) |
| 250+ | CNY14.780 (CNY16.7014) |
| 500+ | CNY14.660 (CNY16.5658) |
| 1000+ | CNY14.530 (CNY16.4189) |
| 2500+ | CNY14.400 (CNY16.272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0460001.URCopy
Order Code
Re-Reel1832088RL
Cut Tape1832088
Product RangePICO Slo-Blo 460 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style7.2mm x 4.3mm
Product RangePICO Slo-Blo 460 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Fuse Case Style
7.2mm x 4.3mm
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
PICO Slo-Blo 460 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205
