Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0459.500URCopy
Order Code2688745
Product RangePICO 459
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY7.210 (CNY8.1473) |
| 2500+ | CNY7.140 (CNY8.0682) |
| 5000+ | CNY7.080 (CNY8.0004) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY3,605.00 (CNY4,073.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0459.500URCopy
Order Code2688745
Product RangePICO 459
Technical Datasheet
Fuse Current500mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style7.2mm x 4.3mm
Product RangePICO 459
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Product Overview
0459.500UR is a 459 series PICO® very fast-acting surface mount fuse. This is very fast-acting SMF fuse is based on Littelfuse PICO® fuse technology, though offered in a surface mount package. Applications include wireless base station, network equipment, telecom equipment.
- Very fast acting, wide operating temperature range
- Low temperature re-rating
- 0.500A ampere rating, 125V maximum voltage rating
- 50A at 125VAC, 300A at 125VDC interrupting rating
- 0.3020 ohm nominal cold resistance, 0.0546A²sec nominal melting
- Moulded thermoplastic body material
- Operating temperature range from -55°C to 125°C
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125VAC
Fuse Case Style
7.2mm x 4.3mm
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
PICO 459
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
