Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0456040.DRSDCopy
Manufacturer Standard Lead Time12 weeks
Order Code3106999
Your Part Number
308 In Stock
Need more?
308 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY25.900 (CNY29.267) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 308
Minimum: 1500
Multiple: 1500
CNY38,850.00 (CNY43,900.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456040.DRSDCopy
Manufacturer Standard Lead Time12 weeks
Order Code3106999
Technical Datasheet
Fuse Current40A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Breaking Capacity Current AC100A
Breaking Capacity Current DC600A
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
125V
Breaking Capacity Current AC
100A
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Breaking Capacity Current DC
600A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
