Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0456040.DR.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1847348
Product RangeNANO2 456 Series
Your Part Number
1,487 In Stock
1,492 more incoming. You can reserve stock now
1,487 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.570 (CNY65.0541) |
| 10+ | CNY45.240 (CNY51.1212) |
| 25+ | CNY41.800 (CNY47.234) |
| 50+ | CNY38.360 (CNY43.3468) |
| 100+ | CNY35.730 (CNY40.3749) |
| 250+ | CNY32.560 (CNY36.7928) |
| 500+ | CNY30.810 (CNY34.8153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY57.57 (CNY65.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456040.DR.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1847348
Product RangeNANO2 456 Series
Technical Datasheet
Fuse Current40A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC72VDC
Fuse Case Style12.5mm x 4.5mm
Product RangeNANO2 456 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC180A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
-
Fuse Case Style
12.5mm x 4.5mm
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
72VDC
Product Range
NANO2 456 Series
Breaking Capacity Current DC
180A
Technical Docs (1)
Alternatives for 0456040.DR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000805
