Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 045402.5MR Fuse, Surface Mount, 2.5 A, Slow Blow, 125 V, 125 V, 2410 [6125 Metric], NANO2 Slo-Blo 454 Series](https://www.element14.cn/productimages/standard/en_GB/2452887-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No045402.5MRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3516049RL
Cut Tape3516049
Product RangeNANO2 Slo-Blo 454 Series
Your Part Number
237 In Stock
Need more?
237 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.190 | CNY20.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY12.120 (CNY13.6956) |
| 250+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY8.540 (CNY9.6502) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No045402.5MRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3516049RL
Cut Tape3516049
Product RangeNANO2 Slo-Blo 454 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
NANO2 Slo-Blo 454 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 045402.5MR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
